
High current distribution amplifier featuring a 230MHz -3dB bandwidth and 800V/µs slew rate. This single-channel operational amplifier offers a 200mA output current and a 114dB voltage gain. Operates from dual supply voltages between 9V and 12V, with a typical quiescent current of 17mA. Common mode rejection ratio is 54dB, and power supply rejection ratio is 66dB. Packaged in a 1-channel configuration with a 2.75pF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8010ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 230MHz |
| Height | 5.27mm |
| Input Bias Current | 6uA |
| Input Capacitance | 2.75pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 800V/µs |
| Supply Current | 17mA |
| Voltage Gain | 114dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8010ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
