
High-performance operational amplifier featuring a 230MHz -3dB bandwidth and 800V/µs slew rate, ideal for high current distribution applications. Offers a 200mA output current per channel with a 114dB voltage gain. Operates from a dual supply voltage range of 9V to 12V, consuming 17mA quiescent current. This single-channel amplifier boasts a 54dB CMRR and 66dB PSRR, packaged in a compact 5mm x 4mm x 1.5mm R-case.
Analog Devices AD8010ARZ technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Height | 1.5mm |
| Input Bias Current | 6uA |
| Input Capacitance | 2.75pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 800V/µs |
| Supply Current | 17mA |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8010ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
