
IC OP-AMP, 15000 uV OFFSET-MAX, 90 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8010ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8010ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
