
High-performance operational amplifier featuring a 300 MHz bandwidth and 3500 V/µs slew rate. This current-feedback amplifier offers a single function within an 8-terminal, 8-pin package. Operating across an industrial temperature range of -40°C to 85°C, it supports dual supply voltages with a nominal 5V and -5V. Maximum supply current is 1.2 mA, with a typical supply current of 1 mA. Key specifications include a maximum input offset voltage of 6000 µV and an average bias current of 20 µA.
Analog Devices AD8011ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 57 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8011ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.