
High-performance single-channel operational amplifier featuring a 328MHz gain bandwidth product and 400MHz -3dB bandwidth. This current feedback amplifier offers a rapid 2000V/µs slew rate and 25ns settling time, ideal for demanding signal processing applications. Operating from dual supplies between 1.5V and 6V, or single supplies from 3V to 12V, it consumes a low 1.3mA quiescent current. Key specifications include 57dB CMRR, 58dB PSRR, and 30mA output current.
Analog Devices AD8011ARZ-REEL7 technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 328MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2000V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 328MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8011ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
