
Dual low power current feedback amplifier featuring a 350MHz -3dB bandwidth and 2250V/µs slew rate. This integrated circuit offers two independent amplifiers, each capable of 125mA output current. Operating from a 3V to 12V supply, it exhibits a 1.8mA operating supply current and 900µA quiescent current. Key performance metrics include a 60dB common mode rejection ratio and 60dB power supply rejection ratio, with an input bias current of 3µA. Packaged in R, this component is supplied on tape and reel.
Analog Devices AD8012AR-REEL7 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 35ns |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8012AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
