
Dual channel video amplifier featuring a 350MHz -3dB bandwidth and 2250V/µs slew rate. This integrated circuit offers a 125mA output current per channel and operates from a 3V to 12V supply. With a 60dB common mode rejection ratio and 60dB power supply rejection ratio, it provides robust performance. The component is housed in an MSOP package and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8012ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8012ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
