
Analog Devices AD8012ARM-REEL technical specifications.
| Package/Case | MSOP |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2250V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8012ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
