
Dual 350 MHz low power amplifier featuring a 350MHz -3dB bandwidth and 300MHz gain bandwidth product. This operational amplifier offers a high slew rate of 2250V/µs and 125mA output current per channel. Operating from a minimum dual supply voltage of 1.5V up to 6V, it provides a 60dB common mode rejection ratio and 60dB power supply rejection ratio. The component is housed in a compact MSOP package with dimensions of 3mm x 3mm x 0.85mm.
Sign in to ask questions about the Analog Devices AD8012ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8012ARMZ technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 0.85mm |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 125mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8012ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.