The AD8013AR-14-EBZ is a SOIC packaged amplifier with a common mode rejection ratio of 56dB and a power supply rejection ratio of 76dB. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 16mA. The amplifier has an input capacitance of 2pF and an input offset voltage of 2mV. It is available as an evaluation kit and is packaged in a lead-free SOIC package.
Analog Devices AD8013AR-14-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Evaluation Kit | Yes |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 16mA |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 4mA |
| Settling Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8013AR-14-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.