
Triple video amplifier IC featuring a 140MHz -3dB bandwidth and 1000V/µs slew rate. Operates with dual supplies from ±2.1V to ±6.5V, or single supply from 4.2V to 13V. Offers 30mA output current per channel and a 140MHz gain bandwidth product. Housed in a 14-pin SOIC package with a 16mA operating supply current.
Sign in to ask questions about the Analog Devices AD8013ARZ-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8013ARZ-14 technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 140MHz |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.2V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 1000V/µs |
| Supply Current | 3.5mA |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8013ARZ-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
