
Triple video amplifier IC featuring a 140MHz -3dB bandwidth and 1000V/µs slew rate. Operates from dual supplies ranging from 2.1V to 6.5V, with a maximum supply voltage of 13V. Offers 30mA output current per channel and a low operating supply current of 16mA. Includes 56dB common mode rejection ratio and 76dB power supply rejection ratio. Packaged in a 750-piece tape and reel.
Analog Devices AD8013ARZ-14-R7 technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 3uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.2V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 30mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 1000V/µs |
| Supply Current | 3.5mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8013ARZ-14-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
