
12-bit, 1.8V analog-to-digital converter featuring a sampling rate up to 125 MS/s. This single-channel differential input ADC offers a 69.5 dB Signal to Noise Ratio (SNR) and 1.2 LSB Integral Nonlinearity (INL). With SPI and parallel interfaces, it operates over a temperature range of -40°C to 85°C and has a low nominal supply current of 1.3 mA. The surface mount component is packaged in a tray and measures 7mm x 7mm x 0.95mm.
Sign in to ask questions about the Analog Devices AD80141BCPZ-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD80141BCPZ-140 technical specifications.
| Common Mode Rejection Ratio | 57dB |
| Conversion Rate | 80MS/s |
| Height | 0.95mm |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Settling Time | 24ns |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD80141BCPZ-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
