5-pin operational amplifier with a current-feedback architecture. Features a maximum input offset voltage of 6000 µV and a nominal slew rate of 4600 V/µs. Operates within an industrial temperature range of -40°C to 85°C. This single-function IC is housed in a 5-pin SOT-23 plastic package (JEDEC code R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length. Nominal supply voltage is 5V, with a maximum supply current of 1.3mA.
Analog Devices AD8014ART technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4600 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 57 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8014ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.