
Single-channel operational amplifier featuring a 3900V/µs slew rate and 52dB common mode rejection ratio. This IC operates from a dual supply voltage range of 2.25V to 6V, with a nominal operating voltage of 5V. It offers a low input bias current of 5µA and an input offset voltage of 2mV. Packaged in a SOT-23 case, this component has a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD8014ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | No |
| Slew Rate | 3900V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8014ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
