
High-performance, single-channel operational amplifier featuring a 400MHz bandwidth and 480MHz gain bandwidth product. This amplifier offers a 4600V/µs slew rate and operates from a dual supply voltage range of 2.25V to 6V, with a nominal operating voltage of 5V. It boasts a low nominal supply current of 1.3mA and a 50mA output current per channel. The compact SOT-23 package, measuring 3mm x 1.7mm x 1.3mm, is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices AD8014ARTZ-R2 technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 400MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 480MHz |
| Height | 1.3mm |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4600V/µs |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8014ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
