
High-performance operational amplifier featuring a 400MHz bandwidth and 480MHz -3dB bandwidth. This single-channel amplifier offers a high slew rate of 4600V/µs and a voltage gain of 123dB. Designed for dual supply operation from 2.25V to 6V, with a maximum single supply voltage of 12V. The SOT-23-5 package houses a low power design with a typical operating supply current of 1.3mA. Includes a 57dB Common Mode Rejection Ratio and 58dB Power Supply Rejection Ratio.
Sign in to ask questions about the Analog Devices AD8014ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8014ARTZ-REEL7 technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 400MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 24ns |
| Slew Rate | 4600V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8014ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
