
High-performance, single-channel operational amplifier featuring a 400MHz bandwidth and 480MHz -3dB bandwidth. This amplifier offers a high slew rate of 4600V/µs and a voltage gain of 123dB, with a settling time of 24ns. Designed for dual supply operation from 2.25V to 6V, it also supports single supply operation from 4.5V to 12V. The low operating supply current is 1.3mA, with an output current of 50mA per channel. This RoHS compliant component is housed in a compact 5mm x 4mm x 1.5mm package.
Analog Devices AD8014ARZ technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 400MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 24ns |
| Slew Rate | 4600V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 123dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8014ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
