
High-performance, single-channel operational amplifier featuring a 400MHz bandwidth and 480MHz -3dB bandwidth. Delivers a 3900V/µs slew rate and 24ns settling time. Operates with a dual supply voltage range of 2.25V to 6V, with a typical operating voltage of 5V. Offers a 57dB Common Mode Rejection Ratio and 58dB Power Supply Rejection Ratio. Packaged in a tape and reel with 2500 units.
Analog Devices AD8014ARZ-REEL technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 400MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Settling Time | 24ns |
| Slew Rate | 3900V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8014ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
