155 Mbps Transimpedance Amplifier
Analog Devices AD8015ACHIPS technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8015ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.