
High-performance transimpedance amplifier for telecom applications, featuring a 240MHz -3dB bandwidth and 240MHz gain bandwidth product. This single-channel IC operates with a dual supply voltage range of 2.25V to 5.5V, or a single supply from 4.5V to 11V, drawing 25mA operating current. It offers a low input noise current density of 3pA/√Hz and a maximum power dissipation of 125mW. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount case, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8015ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8015ARZ technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 240MHz |
| Height | 1.5mm |
| Input Noise Current Density | 3pA/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Current | 350uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 125mW |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8015ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
