
High-speed operational amplifier featuring a 380MHz gain bandwidth product and 1000V/µs slew rate. Designed for full-rate ADSL line driving, this surface mount IC operates from a 3V to 13V dual supply voltage. It offers a 66dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in a TSSOP package, this RoHS compliant component has a nominal supply current of 26.4mA and a settling time of 23ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8016AREZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Dual Supply Voltage | 13V |
| Gain Bandwidth Product | 380MHz |
| Height | 1.05mm |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 26.4mA |
| Operating Supply Current | 26.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 13.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 1000V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8016AREZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
