The AD8016AREZ-REEL operational amplifier from Analog Devices features a common mode rejection ratio of 66dB and an input capacitance of 2pF. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.4W. The device is packaged in a lead-free HTSSOP-28 package and is RoHS compliant.
Analog Devices AD8016AREZ-REEL technical specifications.
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 66dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Supply Current | 26.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8016AREZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
