
Full Rate ADSL Line Driver With Powerdown
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8016AREZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 66dB |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Supply Current | 26.4mA |
| Operating Supply Current | 26.4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 13.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8016AREZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
