
Dual operational amplifier featuring a 160MHz -3dB bandwidth and a 1600V/µs slew rate. This general-purpose amplifier offers 2 channels with a 117dB voltage gain and 270mA output current per channel. Operating from a 4.4V to 12V supply, it exhibits a 1.8mV input offset voltage and 160µA input bias current. Packaged in an 8-pin SOIC (PDSO8) on tape and reel, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8017AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 160MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 63dB |
| Input Bias Current | 160uA |
| Input Capacitance | 2.4pF |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 270mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| Voltage Gain | 117dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8017AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
