Dual-channel, general-purpose operational amplifier featuring a 160MHz -3dB bandwidth and a high 1600V/µs slew rate. Delivers up to 270mA output current per channel with a maximum output voltage capability. Operates from a 4.4V to 12V supply range, offering 63dB common mode rejection and 61dB power supply rejection. Housed in a 2-amplifier circuit configuration, this component is supplied on tape and reel.
Analog Devices AD8017ARZ-REEL technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 63dB |
| Input Bias Current | 160uA |
| Input Capacitance | 2.4pF |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15.4mA |
| Output Current per Channel | 270mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 1600V/µs |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8017ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
