
Dual ADSL driver IC featuring a 160MHz -3dB bandwidth and 1600V/µs slew rate. This general-purpose amplifier offers 270mA output current per channel and operates from a 4.4V to 12V supply. With a 63dB CMRR and 61dB PSRR, it provides robust signal integrity. Packaged in an 8-pin SOIC N, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8017ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 160MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 63dB |
| Input Bias Current | 160uA |
| Input Capacitance | 2.4pF |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15.4mA |
| Output Current per Channel | 270mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 1600V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8017ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
