The AD802-155BR is a 20-pin industrial phase-locked loop IC from Analog Devices, operating over a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a negative supply voltage of -5.2V. The device is packaged in a plastic SOIC-20 package with a width of 7.5mm and a length of 12.8mm. It features 20 terminals and has a single function.
Sign in to ask questions about the Analog Devices AD802-155BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD802-155BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD802-155BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.