
High-speed audio amplifier IC featuring a 560MHz -3dB bandwidth and 305MHz gain bandwidth product. Delivers a 150V/µs slew rate and 60mA output current, suitable for 16-bit systems. Offers 98dB common mode rejection ratio and 95dB power supply rejection ratio. Operates with dual supply voltages from 2.25V to 12V, or single supply from 4.5V to 24V. Packaged in a 5mm x 4mm x 1.5mm R case with tin/lead contact plating.
Analog Devices AD8021AR technical specifications.
| -3db Bandwidth | 560MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 305MHz |
| Height | 1.5mm |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.7mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 23ns |
| Slew Rate | 150V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8021AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
