
Single-channel audio amplifier IC featuring a 1GHz gain bandwidth product and 560MHz -3dB bandwidth. This SOIC-8 packaged device offers a 120V/µs slew rate and 60mA output current. Operating from dual supplies between 2.25V and 12V, it exhibits 84dB common mode rejection ratio and 95dB power supply rejection ratio. Input bias current is 7.5uA with 1pF input capacitance.
Analog Devices AD8021AR-REEL7 technical specifications.
| -3db Bandwidth | 560MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| RoHS Compliant | No |
| Settling Time | 23ns |
| Slew Rate | 120V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8021AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
