
High-speed operational amplifier featuring a 1GHz gain bandwidth product and 560MHz -3dB bandwidth. This single-channel amplifier offers a 150V/µs slew rate and 23ns settling time, suitable for 16-bit systems. Operating with dual supply voltages from 2.25V to 12V (or single supply 4.5V to 24V), it provides 98dB CMRR and 95dB PSRR. The MSOP package contains one amplifier with a quiescent current of 7.7mA and an output current of 70mA per channel.
Analog Devices AD8021ARMZ-REEL technical specifications.
| -3db Bandwidth | 560MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.7mA |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 150V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8021ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
