
High-speed, low-noise operational amplifier featuring a 305MHz gain bandwidth product and 560MHz -3dB bandwidth. Delivers a 150V/µs slew rate and 23ns settling time, suitable for 16-bit systems. Operates with dual supply voltages from ±2.25V to ±6V, or single supply from 4.5V to 24V. Offers 98dB CMRR and 95dB PSRR, with an output current of 70mA per channel. Packaged in a compact 5mm x 4mm x 1.5mm R-case with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8021ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8021ARZ technical specifications.
| -3db Bandwidth | 560MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 200MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 305MHz |
| Height | 1.5mm |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.7mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 150V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8021ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
