
High-speed, low-noise operational amplifier featuring a 560MHz -3dB bandwidth and 1GHz gain bandwidth product. This single-channel amplifier offers a 150V/µs slew rate and 23ns settling time, ideal for 16-bit systems. Operates with dual supply voltages from 2.25V to 12V, or single supply from 4.5V to 24V, drawing 7.7mA quiescent current. Boasts a 98dB CMRR and 95dB PSRR, with an input bias current of 7.5µA and input offset voltage of 1mV. Packaged in a compact 5mm x 4mm x 1.5mm R-style case with tin-matte contact plating, supplied on tape and reel.
Analog Devices AD8021ARZ-REEL7 technical specifications.
| -3db Bandwidth | 560MHz |
| Bandwidth | 200MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Height | 1.5mm |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.7mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23ns |
| Slew Rate | 150V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8021ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
