
Dual operational amplifier IC featuring a 130MHz -3dB bandwidth and 50V/µs slew rate. This amplifier offers a 98dB common mode rejection ratio and 86dB power supply rejection ratio. Designed for dual supply operation from ±4.5V to ±13V, with a maximum supply voltage of 26V. The device has a 1.5mV input offset voltage and 2.5µA input bias current. Housed in an 8-pin SOIC package, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8022AR technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Height | 1.5mm |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 55mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Voltage Gain | 72dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8022AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
