
Dual high-speed, low-noise operational amplifier featuring a voltage-feedback architecture. This 8-pin IC offers a nominal supply voltage range of ±2.5V, with maximum limits of ±13.2V. Key performance specifications include a nominal slew rate of 42V/µs and a unity gain bandwidth of 120MHz. The device operates across an industrial temperature range of -40°C to 85°C and has a maximum supply current of 12.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8022ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 12.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 6250 |
| Average Bias Current-Max (IIB) | 7.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 42 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 120000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -13.2 |
| Micropower | NO |
| Slew Rate-Min | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8022ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.