
Dual high-speed operational amplifier featuring a 130MHz -3dB bandwidth and a 50V/µs slew rate. This dual-channel op amp offers 55mA output current per channel, 72dB voltage gain, and a 98dB Common Mode Rejection Ratio. Operating from a 4.5V to 26V supply, it consumes 11mA operating supply current and exhibits a 2.5uA input bias current. Packaged in a 2500-piece tape and reel, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD8022ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8022ARZ-REEL technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 62ns |
| Slew Rate | 50V/µs |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8022ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
