
Dual high-speed operational amplifier featuring a 130MHz -3dB bandwidth and 50V/µs slew rate. This IC offers 2 channels with a 55mA output current per channel and a 72dB voltage gain. It operates from a 4.5V to 26V supply range, drawing 11mA operating supply current. Key performance metrics include a 98dB Common Mode Rejection Ratio and 86dB Power Supply Rejection Ratio, with an input bias current of 2.5µA. Packaged in a 1000-piece tape and reel, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD8022ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8022ARZ-REEL7 technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Settling Time | 62ns |
| Slew Rate | 50V/µs |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8022ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
