The AD8023AR-EBZ is a 3-channel op-amp from Analog Devices with a voltage gain of 101dB and a settling time of 30ns. It operates on a supply voltage of 15V with a current consumption of 30mA. The device is packaged in a SOIC package and has a temperature range of -40°C to 85°C. The AD8023AR-EBZ is lead-free, but contains lead, and is available as an evaluation kit.
Analog Devices AD8023AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Evaluation Kit | Yes |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 10mA |
| Settling Time | 30ns |
| Supply Current | 30mA |
| Voltage Gain | 101dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8023AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.