Triple operational amplifier featuring a 125 MHz unity gain bandwidth and 1200 V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 5000 µV and operates across an industrial temperature range of -40°C to 85°C. Housed in a 14-terminal SOIC package, it supports dual supply operation with a nominal voltage of ±7.5V and a maximum supply current of 30mA.
Analog Devices AD8023AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.75 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 45 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 56 |
| Unity Gain BW-Nom | 125000 |
| Neg Supply Voltage Limit-Max | -7.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8023AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.