
Triple video amplifier featuring a 250MHz gain bandwidth product and 125MHz -3dB bandwidth. This integrated circuit offers a 1200V/µs slew rate and 70mA output current per channel. Operating from single or dual supplies between ±2.1V and ±7.5V, it boasts a 56dB CMRR and 76dB PSRR. The component is housed in a 14-pin SOIC package with tin, matte contact plating and operates across a -40°C to +85°C temperature range.
Analog Devices AD8023ARZ technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| Input Bias Current | 5uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.2V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 30mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 1200V/µs |
| Supply Current | 30mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 101dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8023ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
