
Triple video amplifier featuring a 125MHz -3dB bandwidth and 250MHz gain bandwidth product. Delivers 70mA output current per channel with a high slew rate of 1200V/µs. Operates from single or dual supplies ranging from 2.1V to 15V, with a maximum dual supply voltage of 7.5V. Offers excellent signal integrity with 56dB CMRR and 76dB PSRR. Packaged in a tape and reel for high-volume applications.
Analog Devices AD8023ARZ-REEL technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.2V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 1200V/µs |
| Supply Current | 30mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 101dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8023ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
