
Quad operational amplifier featuring a 350MHz gain bandwidth product and 200MHz -3dB bandwidth. This IC offers a high slew rate of 390V/µs and a voltage gain of 280dB, with a 50mA output current per channel. Designed for dual supply operation from ±2.5V to ±12V or single supply from 5V to 24V, it boasts a 62dB CMRR and 70dB PSRR. The component operates across a temperature range of -40°C to 85°C and is housed in a compact R package.
Analog Devices AD8024ARZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 1dB |
| Gain Bandwidth Product | 350MHz |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Length | 10mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 68mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 390V/µs |
| Supply Current | 68mA |
| Technology | BIPOLAR |
| Voltage Gain | 280dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8024ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
