The AD8027ART-EBZ is a single-channel operational amplifier with a gain bandwidth product of 190MHz and a common mode rejection ratio of 105dB. It is packaged in a SOT-6 case and has an operating supply voltage of 12V with a current consumption of 8.5mA. The device is rated to operate over a temperature range of -40°C to 125°C. It is available as an evaluation kit and is packaged in a single unit per box.
Analog Devices AD8027ART-EBZ technical specifications.
| Package/Case | SOT-6 |
| Common Mode Rejection Ratio | 105dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 190MHz |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Supply Current | 8.5mA |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8027ART-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.