
High-performance single operational amplifier featuring a 190MHz -3dB bandwidth and 100V/µs slew rate. This voltage feedback amplifier offers a 190MHz gain bandwidth product and 105dB voltage gain. Designed for versatility, it operates from a minimum dual supply of 1.35V up to a maximum of 12V, with a typical operating supply current of 6.5mA. The component is housed in a compact SOT-23-6 package with gold contact plating and is RoHS compliant.
Analog Devices AD8027ARTZ-REEL technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 3.8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current | 5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Supply Current | 8.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8027ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
