
The AD8028AR is a dual BIPOLAR operational amplifier with a voltage gain of 105dB and a slew rate of 100V/µs. It is available in a SOIC-8 package and is suitable for surface mount applications. The op amp has a common mode rejection ratio of 90dB and a power supply rejection ratio of 90dB. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The AD8028AR has an input bias current of 6uA and an input offset voltage of 900uV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8028AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8028AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
