
The AD8028AR-EBZ is a dual high-speed operational amplifier from Analog Devices. It features a gain bandwidth product of 190MHz and a common mode rejection ratio of 110dB. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 12V, drawing a maximum supply current of 17mA. The AD8028AR-EBZ is available in a SOP package and is lead-free, although it contains lead. It is an evaluation kit, suitable for development and testing purposes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8028AR-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Common Mode Rejection Ratio | 110dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 190MHz |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Supply Current | 17mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8028AR-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
