
The AD8028AR-REEL is a dual operational amplifier from Analog Devices, featuring a common mode rejection ratio of 90dB and a slew rate of 100V/µs. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device is not RoHS compliant, but it is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8028AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 900uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8028AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.