
The AD8028AR-REEL7 is a dual-channel operational amplifier with a voltage gain of 105dB and a slew rate of 100V/µs. It is packaged in a surface mount SOIC N package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It has a common mode rejection ratio of 90dB and a power supply rejection ratio of 90dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8028AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8028AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.