
Dual operational amplifier featuring 190MHz -3dB bandwidth and 190MHz gain bandwidth product. This high-speed amplifier offers rail-to-rail input and output capabilities, with a slew rate of 100V/µs and settling time of 35ns. It operates from a dual supply voltage range of 1.35V to 6V, with a maximum supply voltage of 12V and a typical supply current of 17mA. Key performance metrics include a 110dB common mode rejection ratio and 110dB power supply rejection ratio, alongside a 900µV input offset voltage. The component is housed in a compact MSOP package.
Analog Devices AD8028ARMZ technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 190MHz |
| Height | 0.85mm |
| Input Bias Current | 4uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17mA |
| Output Current | 5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Supply Current | 17mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8028ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
