
Dual-channel, rail-to-rail input/output operational amplifier featuring a 190MHz bandwidth and 100V/µs slew rate. This amplifier offers low distortion with a 110dB common mode rejection ratio and power supply rejection ratio. It operates from a wide supply voltage range of 1.35V to 12V, with a typical operating supply current of 17mA. The component is housed in a R package and is supplied on tape and reel.
Analog Devices AD8028ARZ-REEL technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17mA |
| Output Current | 5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Supply Current | 17mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8028ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
